Texas Instruments SN74LVC16T245DGGR Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2381
Mfr. Part No.:
SN74LVC16T245DGGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74LVC

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

48

Output Level

LVTTL

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

85°C

Height

1.05mm

Length

12.6mm

Width

6.2mm

Maximum Low Level Output Current

32mA

74LVC Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V

5V tolerant inputs

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 250 mA per JESD 17

ESD protection exceeds JESD 22

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy