RS Better World
Schneider Electric Busbar Trunking, 630A, 225.5 mm, Canalis KS Series
- RS Stock No.:
- 119-636
- Mfr. Part No.:
- KSB630ZV1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,609.61
(exc. VAT)
€1,979.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,609.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-636
- Mfr. Part No.:
- KSB630ZV1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis KS | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 225.5mm | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis KS | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 225.5mm | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric bottom support foot, Canalis KS, with a maximum load of 1760kg, is a reliable and durable product suitable for vertical installations. It is designed to provide stable support for Canalis KS products, ensuring safety and efficiency in electrical installations.
Compliant with IEC standards for operational safety and performance
Weighs only 7kg, making it lightweight and easy to handle during installations
Related links
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Trunking 290 mm, Canalis Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
