Schneider Electric Busbar Trunking, 40A, 2 m, KBB40 Series
- RS Stock No.:
- 214-784
- Mfr. Part No.:
- KBB40ED2202TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€225.50
(exc. VAT)
€277.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.50 |
*price indicative
- RS Stock No.:
- 214-784
- Mfr. Part No.:
- KBB40ED2202TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBB40 | |
| Product Type | Busbar Trunking | |
| Current Rating | 40A | |
| Length | 2m | |
| Number of Tap Off Outlets | 2 | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBB40 | ||
Product Type Busbar Trunking | ||
Current Rating 40A | ||
Length 2m | ||
Number of Tap Off Outlets 2 | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is a straight length for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. This straight length is made of 3 tap off outlets maximum spaced every meter on the main circuit. It embeds 1 electrical circuits with L+N+PE polarity.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Busbar Trunking 2 m, KBB40 Series
- Schneider Electric Busbar Trunking 2 m, KBA40 Series
- Schneider Electric Busbar Trunking 2 m, KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
