Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series

Subtotal (1 unit)*

€2,359.20

(exc. VAT)

€2,901.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,359.20

*price indicative

RS Stock No.:
335-027
Mfr. Part No.:
KSA630DLL41F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Current Rating

630A

Length

1200mm

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 elbow is an aluminium busbar trunking component designed for 500 or 630A applications. It features side B made to measure with an integrated fire barrier for enhanced safety. The elbow is designed to turn left and includes 3L conductors, neutral, and protective earth conductors, providing reliable power distribution. Finished in white RAL9001, this elbow ensures both durability and a clean, professional look, making it suitable for industrial environments that require safe, efficient, and fire protected power transmission.

RoHS compliant

IK08 conforming to IEC 62262

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy