Schneider Electric Busbar Trunking, 630A, 1.2 m, KS-A Series
- RS Stock No.:
- 335-074
- Mfr. Part No.:
- KSA630DZCG43F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,093.20
(exc. VAT)
€3,804.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,093.20 |
*price indicative
- RS Stock No.:
- 335-074
- Mfr. Part No.:
- KSA630DZCG43F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 1.2m | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 1.2m | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system designed for 500 or 630A applications, featuring customizable sides made to measure for precise installation. It includes one fire barrier for enhanced safety and is engineered to turn left then right, with 3L conductors, neutral, and protective earth conductors. Finished in RAL9001, this system ensures reliable power distribution while maintaining safety standards, making it an excellent choice for industrial environments where both efficiency and fire protection are key.
RoHS compliant
REACh free of SVHC
Mercury free
IK08 conforming to IEC 62262
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
