Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series

Subtotal (1 unit)*

€2,473.87

(exc. VAT)

€3,042.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,473.87

*price indicative

RS Stock No.:
335-115
Mfr. Part No.:
KSA630DLR43F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1200mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 elbow is an aluminium busbar trunking component designed for 500 or 630A applications. Both sides A and B are made to measure, offering flexibility for customized installations. It includes one fire barrier for added safety and can turn right or left, providing versatile routing options for power distribution. The elbow features 3L conductors, neutral, and protective earth conductors for reliable power transmission. Finished in RAL9001, it combines durability, safety, and a clean, professional appearance, making it ideal for industrial settings where efficient and fire protected power distribution is crucial.

RoHS compliant

IK08 conforming to IEC 62262

Toxic heavy metal free

Mercury free

Related links