Schneider Electric Elbow Connector, 250A, 750 mm, KSA Series
- RS Stock No.:
- 759-448
- Mfr. Part No.:
- KSA250DZE41A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,420.66
(exc. VAT)
€1,747.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,420.66 |
*price indicative
- RS Stock No.:
- 759-448
- Mfr. Part No.:
- KSA250DZE41A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Elbow Connector | |
| Current Rating | 250A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Elbow Connector | ||
Current Rating 250A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Zed elbow is designed for effective direction changes within busbar trunking systems, accommodating installations up to 250 A.
Constructed with aluminium conductors for optimal performance
Offers a versatile design with options for upward or downward direction changes
Ensures safety with an IP55 rating, meeting IEC 60529 standards
Compatible with Canalis KSA busbar trunking, facilitating easy integration
Features lubricated sliding contacts for reliable electrical connections
Dimensions include a length of 250 mm for side A and varying lengths for the other sides
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 2000 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
