Schneider Electric Busbar Trunking, 250A, 750 mm, KSA Series
- RS Stock No.:
- 759-447
- Mfr. Part No.:
- KSA250DLC43B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,164.95
(exc. VAT)
€1,432.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,164.95 |
*price indicative
- RS Stock No.:
- 759-447
- Mfr. Part No.:
- KSA250DLC43B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA | |
| Product Type | Busbar Trunking | |
| Length | 750mm | |
| Current Rating | 250A | |
| Operating Voltage | 690V | |
| Polarity | Standard | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA | ||
Product Type Busbar Trunking | ||
Length 750mm | ||
Current Rating 250A | ||
Operating Voltage 690V | ||
Polarity Standard | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric elbow is designed to facilitate a change in direction for busbar trunking systems. With its robust construction, it ensures reliable and efficient power distribution in both industrial and commercial settings.
Aluminium conductors provide excellent conductivity
IP55 rating ensures protection against dust and water ingress
Dimensions can be customised from 200 to 750 mm
Compatible with Canalis KSA busbar trunking of 100…250 A
Operating angle ranges from 95° to 175° for versatile application
Installation is straightforward with lubricated sliding contact connections
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Elbow Connector 750 mm, KSA Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 742 mm, Canalis KSA Series
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis KSA Series
- Schneider Electric Busbar Trunking 3000 mm, KSA Series
