RS Better World
Schneider Electric Linergy Linergy Busbar, 750 V ac, 25 mm Pitch
- RS Stock No.:
- 119-215
- Mfr. Part No.:
- LVS04117
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€374.25
(exc. VAT)
€460.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-215
- Mfr. Part No.:
- LVS04117
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 750 V ac | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-2, ASTA, IEC 61439-1 | |
| Current Rating | 250A | |
| Better World Product | Yes | |
| Pitch | 25mm | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 750 V ac | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-2, ASTA, IEC 61439-1 | ||
Current Rating 250A | ||
Better World Product Yes | ||
Pitch 25mm | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy Insulated Busbar is a high-quality product designed to provide efficient power distribution in various applications. This busbar ensures reliable performance in demanding environments. Its compact design and easy installation make it suitable for use in cubicles, floor-standing enclosures, and wall-mounted enclosures. Certified to meet IEC standards and featuring a sustainable design, this busbar is a reliable and eco-friendly solution for your electrical distribution needs.
Insulated bar for enhanced safety
Rated short-time withstand current of 13kA for durability
Mechanical robustness with seismic tests structure reinforcement
Green Premium product with sustainable offer status
PVC free design for eco-conscious users
Related links
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
