RS Better World
Schneider Electric Linergy Linergy Busbar, 750 V ac, 25 mm Pitch
- RS Stock No.:
- 119-216
- Mfr. Part No.:
- LVS04113
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€705.06
(exc. VAT)
€867.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-216
- Mfr. Part No.:
- LVS04113
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 750 V ac | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1IEC 61439-2 ASTA | |
| Better World Verification | Byggvarubedömningen | |
| Series | Linergy | |
| Current Rating | 400A | |
| Better World Product | Yes | |
| Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 750 V ac | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1IEC 61439-2 ASTA | ||
Better World Verification Byggvarubedömningen | ||
Series Linergy | ||
Current Rating 400A | ||
Better World Product Yes | ||
Pitch 25mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric BW 3P INSULATED Busbar is a high-quality busbar designed for use in various electrical applications. With a rated operational current and an insulation voltage, this busbar provides reliable performance and safety. Its compact design and durable construction make it ideal for both vertical and rear installations, offering versatility and ease of use in a range of settings.
Insulated bar design ensures safe and reliable operation
Suitable for use with PrismaSeT enclosures for seamless integration
Green Premium product with sustainable offer status
Related links
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
