RS Better World

Schneider Electric Linergy Linergy Busbar, 25 mm Pitch

Subtotal (1 unit)*

€1,146.73

(exc. VAT)

€1,410.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,146.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
130-538
Mfr. Part No.:
LVS04518
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Linergy

Standards/Approvals

IEC 61439-1IEC 61439-2 ASTA REACH free of SVHC

Pitch

25mm

Better World Verification

Byggvarubedömningen

Series

Linergy

Current Rating

1000A

Better World Product

Yes

Colour

Natural

COO (Country of Origin):
IT
The Schneider Electric Linergy BS Busbar is a versatile and reliable product designed for use in PrismaSeT enclosures. With a maximum rated operational current of 1000 A at 35 °C, this busbar is suitable for various applications where high electrical currents are required.

Vertical installation with rear or lateral operating positions for flexibility

Environmentally friendly with RoHS compliance and halogen-free plastic parts

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy