RS Better World
Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- RS Stock No.:
- 130-815
- Mfr. Part No.:
- LVS04121
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€300.90
(exc. VAT)
€370.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-815
- Mfr. Part No.:
- LVS04121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1, ASTA, IEC 61439-2 | |
| Current Rating | 160A | |
| Series | Linergy | |
| Pitch | 25mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1, ASTA, IEC 61439-2 | ||
Current Rating 160A | ||
Series Linergy | ||
Pitch 25mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric LINERGY BW 4P INSULATED B.BAR is a reliable and durable busbar designed for various applications. With an IP degree of protection of IPxx B and mechanical robustness with Seismic tests structure reinforcement, this product ensures high performance and safety standards. It is a sustainable Green Premium product meeting Reach Regulation and EU RoHS Directive.
Insulated bar with 4P poles description
Easy installation
M6 threaded hole busbar connection with connection pitch of 25 mm
Related links
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy Linergy HK Busbar Tetra
