Siemens SENTRON 3 Phase Busbar Connector, 400 V
- RS Stock No.:
- 152-511
- Mfr. Part No.:
- 5ST3724-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.78 |
*price indicative
- RS Stock No.:
- 152-511
- Mfr. Part No.:
- 5ST3724-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 400 V | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | UkCA EAC CE | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 400 V | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals UkCA EAC CE | ||
Current Rating 63A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens pin busbar features a robust design with a cross-section of 10 mm² and supports a rated operational current of 63 A. It operates at a maximum voltage of 400 V across a three-phase system, ensuring reliable performance. With its insulated features and compatibility with eight devices, this product is engineered for superior interaction with various electrical components, maintaining safety and efficiency.
Insulated construction enhances overall safety standards
Supports up to eight connections for flexibility
Compact dimensions ensure efficient space usage
Lightweight at 103 g for easy installation
18 mm module width streamlines component integration
Related links
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
