Siemens SENTRON 3 Phase Busbar
- RS Stock No.:
- 328-450
- Mfr. Part No.:
- 5ST2204
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.07 |
*price indicative
- RS Stock No.:
- 328-450
- Mfr. Part No.:
- 5ST2204
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| For Use With | 210 mm Long, 16 mm² CU, 12 MW | |
| Standards/Approvals | UkCA EAC CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
For Use With 210 mm Long, 16 mm² CU, 12 MW | ||
Standards/Approvals UkCA EAC CE | ||
- COO (Country of Origin):
- DE
The Siemens Busbar, 3-phase for N miniature circuit breaker 5SQ for 12 MW, 210 mm long, 16 mm2 CU Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.
3 phase
16mm sq cross sectional area
210mm long
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Optimized technology for your safety only from Siemens
Related links
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens SIRIUS 3RV2 3 Phase Busbar
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBSC 3 Phase Busbar
- Schneider Electric Acti9 Acti9 3 Phase Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
