ABB Copper PBSC 3 Phase Busbar
- RS Stock No.:
- 203-393
- Mfr. Part No.:
- 1STQ007421A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€445.39
(exc. VAT)
€547.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.39 |
*price indicative
- RS Stock No.:
- 203-393
- Mfr. Part No.:
- 1STQ007421A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Range | PBSC | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | CE, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range PBSC | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals CE, RoHs and Reach | ||
- COO (Country of Origin):
- BE
The ABB Main Distribution Board meets the rigorous demands of modern electrical systems. Featuring a shaped copper busbar, it ensures efficient and reliable power distribution across modular boards. Its robust construction and thoughtful design support a variety of applications, making it essential for industry professionals. Designed for compliance with stringent standards, this board offers peace of mind during installation and operation.
Constructed with shaped copper for enhanced efficiency
Compatible with System pro E Power modular boards
Compact dimensions allow for easy installation in settings
Lightweight at 7.80 kg for simplified handling
Related links
- ABB Copper PBSC 3 Phase Busbar
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- ABB Copper EV1122 EV1122 Busbar
- Siemens SENTRON 3 Phase Busbar