Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- RS Stock No.:
- 226-0808
- Mfr. Part No.:
- 5SH5320
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€230.83
(exc. VAT)
€283.92
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.83 |
*price indicative
- RS Stock No.:
- 226-0808
- Mfr. Part No.:
- 5SH5320
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Oxygen-Free Phosphorus-Deoxidised Copper | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Series | 5SH | |
| Current Rating | 120A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Oxygen-Free Phosphorus-Deoxidised Copper | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals CE, UKCA, EAC | ||
Series 5SH | ||
Current Rating 120A | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3-phase current busbar has fork-type terminal version. This busbar has operational rated current of 120A. It is made of SF-Cu F 24 material and suitable for NEOZED fuse base D01/D02. This busbar has width of 15mm, length of 1000mm and thickness of 17mm.
Laminated busbar design
Related links
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 1 Phase Busbar, 27 mm Pitch
- Phoenix Contact 5 Cell Grey Deoxidised High Phosphorus Copper Compartment Box
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 2 Phase Busbar
- Siemens Copper SENTRON 1 Phase Busbar
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
