Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 229-779
- Mfr. Part No.:
- 119038 CU-BAND10X50X1-BK
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€1,474.00
(exc. VAT)
€1,813.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,474.00 | €737.00 |
*price indicative
- RS Stock No.:
- 229-779
- Mfr. Part No.:
- 119038 CU-BAND10X50X1-BK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | RoHS, CSA09, EN 60491, CE, UL, EN 6049, (max. 105 °C) UL 758 | |
| Current Rating | 1.25kA | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals RoHS, CSA09, EN 60491, CE, UL, EN 6049, (max. 105 °C) UL 758 | ||
Current Rating 1.25kA | ||
Series Eaton xEffect | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton xEffect Multi-Layer Copper Band Enclosure is specifically designed to enhance the efficiency and reliability of electrical installations. This robust switch and control gear enclosure is manufactured with a high-quality copper band, ensuring outstanding conductivity and longevity. Measuring 10 mm x 50 mm and featuring a 1250A current rating, it is a perfect choice for demanding applications. With certifications from UL and compliance to rigorous standards like EN 60439-1, this enclosure guarantees safety and performance across varied operating conditions. Its sleek black finish adheres to RAL 9005 standards, making it both functional and aesthetically appealing. Designed for easy integration into existing systems, this enclosure supports extensive functionalities while maintaining a compact form factor. Whether used in industrial settings or sophisticated automation systems, this product stands out for its robustness and versatility.
Laminated construction enhances durability and performance
Self-extinguishing materials improve safety in hazardous environments
Voltage ratings up to 1000 V AC and 1500 V DC provide versatility
Dielectric strength of 20 kV/mm ensures exceptional electrical protection
Specialised insulating material withstands high temperatures
Compact dimensions facilitate space-efficient installations
UL approved design supports compliance for North American use
Ten knife blade fuse holders offer extensive circuit protection options
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
