Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 235-280
- Mfr. Part No.:
- 081515 CU-BAND9X9X0,8-BK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.92
(exc. VAT)
€88.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.92 |
*price indicative
- RS Stock No.:
- 235-280
- Mfr. Part No.:
- 081515 CU-BAND9X9X0,8-BK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | (max. 105 °C) EN 60439-3, UL 758, EN 60439-1, UL CSA09, CE marking, RoHS conform | |
| Current Rating | 200A | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals (max. 105 °C) EN 60439-3, UL 758, EN 60439-1, UL CSA09, CE marking, RoHS conform | ||
Current Rating 200A | ||
Series Eaton xEffect | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band represents the pinnacle of reliability and performance for switchgear applications. Engineered with precise specifications, it provides a robust solution for your electrical systems, ensuring optimal safety and durability. The unique design features tinned copper strips, making it compatible with various installations while maintaining superior conductivity. Its heat resistant insulating material allows for impressive performance in high temperature environments, affirming its utility in demanding settings.
Constructed with laminated copper for maximised electrical performance
Self extinguishing materials reduce fire risks and enhance safety
Designed for ease of integration into various electrical configurations
Robust dielectric strength ensures excellent insulation against electrical faults
Durable construction withstands harsh environmental conditions
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
