Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- RS Stock No.:
- 230-827
- Mfr. Part No.:
- 119035 CU-BAND5X32X1-BK
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€1,361.84
(exc. VAT)
€1,675.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,361.84 | €272.368 |
*price indicative
- RS Stock No.:
- 230-827
- Mfr. Part No.:
- 119035 CU-BAND5X32X1-BK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 6049, UL, CE, (max. 105 °C) UL 758, CSA09, RoHS, EN 60491 | |
| Current Rating | 630A | |
| Series | Eaton xEffect | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 6049, UL, CE, (max. 105 °C) UL 758, CSA09, RoHS, EN 60491 | ||
Current Rating 630A | ||
Series Eaton xEffect | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton innovative multi-layer copper band enclosure is designed to meet the highest standards in electrical distribution and control. Engineered for maximum performance, it features a robust construction built from premium materials, ensuring reliability and longevity in demanding environments. Ideal for use as a general switchboard accessory, this enclosure provides exceptional insulation and dielectric strength, making it suitable for various applications, including commercial and industrial settings. The compact design, with precise dimensions, allows for versatile installation while delivering optimal performance. With safety and compliance at the forefront, this product meets stringent industry certifications, ensuring peace of mind for users and installers alike.
Provides a self-extinguishing design for enhanced safety
Laminated construction supports high-voltage applications
Features heat-resistant insulating materials for durability
Offers a dielectric strength of 20 kV/mm for added protection
Complies with multiple international standards for reliability
Compact dimensions facilitate easy integration into existing systems
Black finish complements a variety of installation environments
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
