Eaton Tinned Copper SASY 60i Busbar, 60 mm Pitch

Subtotal (1 unit)*

€58.78

(exc. VAT)

€72.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.78

*price indicative

RS Stock No.:
235-418
Mfr. Part No.:
005093 CU12X5-2250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Material

Tinned Copper

Range

SASY 60i

For Use With

SH0165/2

Standards/Approvals

EN 1061, RoHS

Pitch

60mm

Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Flat Copper Busbar is engineered to shape the future of electrical efficiency and reliability. The copper busbar, measuring 12x5x2250mm, is tinned for superior performance and corrosion resistance, ensuring longevity in demanding conditions. Ideal for a range of applications, this product seamlessly integrates within modular systems, making it a versatile choice for both commercial and industrial settings.

Lightweight construction makes installation straightforward and efficient

Compatible with modular busbar systems for flexible configurations

Meets strict RoHS compliance standards to ensure environmental safety

Optimised for easy integration with existing infrastructures and systems

Handles high operational currents without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy