Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- RS Stock No.:
- 235-419
- Mfr. Part No.:
- 007466 CU20X5-2250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.78
(exc. VAT)
€112.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.78 |
*price indicative
- RS Stock No.:
- 235-419
- Mfr. Part No.:
- 007466 CU20X5-2250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | SASY 60i | |
| Material | Tin Plated Copper | |
| For Use With | SH0632, SH0635/4 | |
| Standards/Approvals | RoHS, UL Listed, EN 13061 | |
| Current Rating | 250A | |
| Pitch | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range SASY 60i | ||
Material Tin Plated Copper | ||
For Use With SH0632, SH0635/4 | ||
Standards/Approvals RoHS, UL Listed, EN 13061 | ||
Current Rating 250A | ||
Pitch 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Copper Busbar is designed for seamless integration in modular systems, facilitating efficient power distribution in electrical installations. Featuring a robust construction with tinned copper, this flat busbar is engineered to meet the demands of modern electrical applications while ensuring compliance with industry standards. Its innovative design caters to various ambient conditions, ensuring optimal operation even up to 35 °C, thus positioning it as a quintessential component for any robust electrical system.
Designed for easy installation in modular systems without compromising performance
Compatible with a variety of panel building applications
Offers a high uninterrupted current rating guaranteeing reliability under load
Includes multiple performance configurations for diverse installation needs
Meets essential compliance standards such as RoHS and UL certification
Maximises efficiency while maintaining a sleek and space saving profile
Related links
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
