Eaton BB-EV BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch
- RS Stock No.:
- 241-334
- Mfr. Part No.:
- 168839 BB-EVF-16/2P-1MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.43
(exc. VAT)
€70.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.43 |
*price indicative
- RS Stock No.:
- 241-334
- Mfr. Part No.:
- 168839 BB-EVF-16/2P-1MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 17.8mm | |
| Current Rating | 80A | |
| Series | BB-EV | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 17.8mm | ||
Current Rating 80A | ||
Series BB-EV | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton 2 Phase Busbar is designed specifically for advanced commercial and industrial switchgear applications. With its robust construction and intelligent design, it integrates seamlessly into your power distribution system. Crafted for efficiency and durability, the product features a 16mm² cross section, ensuring optimal performance under varying load conditions. Its insulated design not only enhances safety but also allows for easy cutting to size, providing flexibility to cater to diverse installation needs.
Can be customised by cutting to size for versatile installations
Compatible with various devices streamlining your project needs
Fork electric connection type simplifies installation
Constructed to withstand high surge voltages promoting longevity
Compact dimensions make it suitable for tight installation spaces
Two pole design effectively supports dual phase applications
Conforms to RoHS standards aligning with eco friendly initiatives
Related links
- Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
