Eaton BB-EV 3 Phase Busbar, 690 V, 17.8 mm Pitch
- RS Stock No.:
- 241-335
- Mfr. Part No.:
- 168842 BB-EVF-10/3P-1MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.64
(exc. VAT)
€72.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.64 |
*price indicative
- RS Stock No.:
- 241-335
- Mfr. Part No.:
- 168842 BB-EVF-10/3P-1MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 17.8mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 17.8mm | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is expertly engineered for robust performance in demanding industrial and commercial environments. Designed as a three pole, 10 mm² fork connector, it assures seamless integration within switchgear applications. With a total length of 1 metre, this versatile product not only meets stringent electrical standards but also offers the flexibility to be cut to size, ensuring it adapts effortlessly to your specific installation needs. A combination of high quality materials guarantees compliance with RoHS regulations, reaffirming a commitment to safety and environmental responsibility.
Insulated design provides essential safety in electrical applications
Can be customised to fit specific requirements through size adjustment
Compatible with a range of devices enhancing its versatility
Designed for use in industrial and advanced commercial switchgear systems
Offers high rated surge voltage resilience ensuring durability
Facilitates efficient electric distribution with a robust connection
Complies with industry standards assuring quality and safety
Related links
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 0 μm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
