Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V, 17.8 mm Pitch

Subtotal (1 unit)*

€75.90

(exc. VAT)

€93.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.90

*price indicative

RS Stock No.:
244-243
Mfr. Part No.:
168869 BB-EVP-16/3P-1MU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

BB-EV, SPDs, Busbar, RCBOs, MCBs, RCCBs

Standards/Approvals

RoHS, CE

Pitch

17.8mm

Series

BB-EV Busbar

Current Rating

80A

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is designed to facilitate seamless power distribution in industrial and advanced commercial applications. The insulated design promotes safety while minimising the risk of accidental contact. Ideal for use with a multitude of devices, it can be cut to size as necessary, providing exceptional adaptability for different project requirements. The high surge voltage capability reinforces its resilience in fluctuating electrical environments, making it a reliable choice for power management solutions.

Suitable for three phase systems ensuring compatibility with various setups

Supports high surge voltage providing durability in challenging conditions

Rated continuous current capacity ensures reliable performance over time

Adaptable for use with various types of circuit breakers increasing utility

Compact dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy