Eaton BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch
- RS Stock No.:
- 241-339
- Mfr. Part No.:
- 168851 BB-EVF-16/3P-2MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€100.78
(exc. VAT)
€123.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.78 |
*price indicative
- RS Stock No.:
- 241-339
- Mfr. Part No.:
- 168851 BB-EVF-16/3P-2MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Current Rating | 80A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Current Rating 80A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton high-performance phase busbar designed for versatile industrial and advanced commercial applications. With a durable construction and thoughtful engineering, it accommodates a wide range of electrical configurations ensuring optimal functionality. Ideal for installations requiring reliable electrical connections, this product not only enhances efficiency but also contributes to the overall safety of the switchgear system. The robust specifications, including a rated uninterrupted current of 80 A, make it suitable for various device connections, while the ability to cut to size adds flexibility for tailored installations. Emphasizing quality and compliance, this busbar is perfect for use with residual current circuit breakers, providing peace of mind in safety-critical environments. The sleek design and specific dimensions ensure compatibility and ease of integration within existing systems, underscoring its role as a vital component in effective electrical management.
Insulated design enhances safety during operation
Can be cut to size for tailored installation flexibility
Compatible with various types of circuit breakers
Robust construction ensures long-lasting performance
Facilitates efficient electrical connections
Designed for three-phase systems to meet diverse application needs
Lightweight structure simplifies handling and installation
Related links
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
