Eaton BB-EV 2 Phase Busbar, 690 V, 36 mm Pitch
- RS Stock No.:
- 244-230
- Mfr. Part No.:
- 168837 BB-EVF-16/N-2MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.26
(exc. VAT)
€60.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.26 |
*price indicative
- RS Stock No.:
- 244-230
- Mfr. Part No.:
- 168837 BB-EVF-16/N-2MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Current Rating | 80A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Current Rating 80A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is an innovative solution tailored for industrial and advanced commercial applications. Designed with a robust phase busbar structure, this product efficiently accommodates fork connectors and can be customised to the required lengths up to 1 metre. With an impressive ability to handle an uninterrupted current of 80 A and compatible with devices featuring an N busbar, this busbar offers exceptional performance and reliability. Its highly versatile design supports two poles and integrates seamlessly into switchgear systems, ensuring effective power distribution.
Ideal for switchgear applications in industrial settings
Supports a variety of circuit breakers for enhanced functionality
Can be easily modified to fit specific project requirements
Exemplifies high compliance with safety regulations for peace of mind
Designed to withstand high surge voltages enhancing durability
Compact dimensions make it suitable for space constrained environments
User friendly design simplifies complex wiring diagrams
Related links
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
