Eaton BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch

Subtotal (1 unit)*

€77.76

(exc. VAT)

€95.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.76

*price indicative

RS Stock No.:
247-518
Mfr. Part No.:
168876 BB-EVP-10/3P-2MU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

3

Number of Poles

3

Standards/Approvals

RoHS

Current Rating

63A

Pitch

36mm

Number of Modules

2

COO (Country of Origin):
DE
The Eaton Busbar offer a robust solution for industrial and advanced commercial applications with its innovative busbar design. This product is tailored for efficient electrical connections, ensuring reliable functionality and optimal performance. Engineered for three phase operations, it provides versatility and ease of installation, making it a perfect fit for various setups. With its insulated features and the capability to be cut to size, this busbar aligns perfectly with specific project requirements.

Adaptable sizing caters to specific installation needs

Supports three pole configurations for diverse applications

Capable of handling significant operational voltages up to 690V

Quick and easy installation reduces time on site

Engineered to meet stringent RoHS compliance standards

Perfectly suited for miniature circuit breakers and residual current devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy