Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- RS Stock No.:
- 243-375
- Mfr. Part No.:
- 138370 BBS-3/FL-C
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€152.59
(exc. VAT)
€187.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €15.259 | €152.59 |
*price indicative
- RS Stock No.:
- 243-375
- Mfr. Part No.:
- 138370 BBS-3/FL-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton xEffect SASY 60i | |
| Material | Thermoplastic | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 12 x 5/10 mm System for Flat Busbar Compact System | |
| Standards/Approvals | VDE 0660 Part 500, IEC/EN 60439-1 | |
| Series | BBS | |
| Current Rating | 360A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton xEffect SASY 60i | ||
Material Thermoplastic | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 12 x 5/10 mm System for Flat Busbar Compact System | ||
Standards/Approvals VDE 0660 Part 500, IEC/EN 60439-1 | ||
Series BBS | ||
Current Rating 360A | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is crafted with precision, it features a compact system that accommodates flat busbars, providing enhanced logistical benefits during installation and maintenance. Engineered to withstand harsh operating conditions, this product boasts an impressive temperature resistance and a solid construction from halogen free materials, which makes it safe for use in commercial and industrial environments. The versatile mounting options allow for flexibility in installation, making it an ideal choice for varied configurations in electrical systems.
Robust construction ensures longevity and reduced maintenance needs
Provides versatile mounting options for adaptable installation scenarios
Engineered to maintain performance levels in elevated temperature conditions
Halogen free materials promote safety and environmental compliance
Compact design optimises space while delivering robust functionality
Supports a high current rating making it suitable for demanding applications
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Shroud End Shroud 25 mm L for Use with System For Flat Busbar BBS-3/FL,
- Eaton Thermoplastic Shroud End Shroud 110 mm L for Use with System For Flat Busbar BBS-3/PR,
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
