Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- RS Stock No.:
- 243-782
- Mfr. Part No.:
- 107066 BBS-3/FL
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €17.30 | €34.60 |
*price indicative
- RS Stock No.:
- 243-782
- Mfr. Part No.:
- 107066 BBS-3/FL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Material | Thermoplastic | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 3 | |
| Standards/Approvals | IEC/EN 60439-1, VDE 0660 Part 500, RoHS | |
| Series | Eaton xEffect SASY 60i | |
| Current Rating | 630A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Material Thermoplastic | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 3 | ||
Standards/Approvals IEC/EN 60439-1, VDE 0660 Part 500, RoHS | ||
Series Eaton xEffect SASY 60i | ||
Current Rating 630A | ||
Colour Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is designed for optimal performance in various switchgear applications. Featuring a versatile fitting to accommodate different busbar sizes, this product ensures reliability and safety in electrical installations. Its lightweight yet durable design, along with compliance to rigorous industry standards, reinforces its suitability for both commercial and industrial environments. Overall, this busbar support exemplifies Eaton's commitment to excellence, delivering quality solutions tailored to meet specific needs.
Self extinguishing material enhances safety in electrical environments
Compatibility with various busbar sizes maximises flexibility
Vertical and horizontal mounting options provide versatility in application
Halogen free materials promote environmentally friendly practices
Designed to withstand high temperatures ensuring reliable performance
Supports high current ratings catering to diverse operational demands
Creepage resistance ensures effective performance in challenging conditions
Compliant with national and international standards for quality assurance
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Shroud End Shroud 25 mm L for Use with System For Flat Busbar BBS-3/FL,
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
