Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- RS Stock No.:
- 244-779
- Mfr. Part No.:
- 138381 BBS-4/FL
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€276.06
(exc. VAT)
€339.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €27.606 | €276.06 |
*price indicative
- RS Stock No.:
- 244-779
- Mfr. Part No.:
- 138381 BBS-4/FL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Material | Thermoplastic | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 4 | |
| For Use With | Flat busbar | |
| Standards/Approvals | IEC/EN 60439-1, VDE 0660 Part 500 | |
| Current Rating | 630A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Material Thermoplastic | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 4 | ||
For Use With Flat busbar | ||
Standards/Approvals IEC/EN 60439-1, VDE 0660 Part 500 | ||
Current Rating 630A | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is a high quality enclosure designed to optimise your electrical installations. Crafted with precision engineering, this product ensures robust support for flat busbars, offering exceptional reliability and performance. Its self extinguishing properties and compliance with international standards assure safety and durability in various operating conditions. The versatile mounting options make it suitable for both vertical and horizontal installations, adapting effortlessly to diverse environments.
Self extinguishing properties ensure safety under diverse conditions
Halogen free material contributes to environmental sustainability
Designed for compatibility with various flat busbar sizes
Mounting options suited for both vertical and horizontal configurations
Light grey finish enhances the visual appeal of any system installation
Robust design suitable for both indoor and outdoor applications
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
