Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Subtotal (1 unit)*

€76.60

(exc. VAT)

€94.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.60

*price indicative

RS Stock No.:
248-414
Mfr. Part No.:
081310 CU-BAND6X16X0,8-BK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Product Type

Busbar

Material

Tin Plated Copper

Range

Eaton xEffect

For Use With

Appliance Wiring Material Copper Band Isolated

Standards/Approvals

EN 60439-1, CE marking, UL 758, UL CSA09, RoHS conform, (max. 105 °C) EN 60439-3

Current Rating

250A

Series

Eaton xEffect

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is designed specifically for switch and control gear applications. Engineered to provide outstanding reliability and safety, it incorporates a robust tinned copper strip structure, capable of handling substantial currents. The product is particularly noted for its exceptional dielectric strength, ensuring insulated performance under demanding conditions. With its high resistance to heat and self extinguishing properties, it not only meets strict compliance standards but also ensures durability and longevity for critical electrical applications.

Self extinguishing materials that adhere to UL 94 V0 standards

Incorporates a laminated conductor for enhanced current distribution

Designed with a compact profile that optimises space utilisation

Benefits from heat resistant insulating material capable of withstanding high temperatures

Includes a robust design that ensures durability in various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy