Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Subtotal (1 unit)*

€120.13

(exc. VAT)

€147.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.13

*price indicative

RS Stock No.:
243-857
Mfr. Part No.:
080739 CU-BAND10X16X0,8-BK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Range

Eaton xEffect

Material

Tin Plated Copper

For Use With

Copper Band Isolated Appliance Wiring Material

Standards/Approvals

RoHS, EN 60491, UL CSA09 (max. 105 °C), CE, EN 6049, UL 758

Series

Eaton xEffect

Current Rating

400A

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is designed for the most demanding switch and control gear applications. Engineered with a tinned copper strip, it guarantees superior conductivity and durability, meeting the rigorous requirements of commercial electrical installations. Compliance with UL and CE certifications underscores its safety and quality, making it a trusted choice for professionals seeking dependable electrical solutions.

Self extinguishing material for increased fire safety

Compact dimensions allow for versatile installation in tight spaces

Environmentally compliant adhering to RoHS standards

UL approval for use in North America boosts credibility and trust

Advanced insulating material safeguards against heat related issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy