Eaton BB-EV 2 Phase Busbar, 690 V, 27 mm Pitch
- RS Stock No.:
- 244-242
- Mfr. Part No.:
- 168866 BB-EVP-10/2P-1,5MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.47
(exc. VAT)
€65.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.47 |
*price indicative
- RS Stock No.:
- 244-242
- Mfr. Part No.:
- 168866 BB-EVP-10/2P-1,5MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar offer a robust solution for your electrical needs with the innovative two phase busbar design. Engineered for efficiency and adaptability, this product is ideal for industrial and advanced commercial applications. Crafted with a pin connection type, it facilitates seamless integration into various setups, ensuring operational ease. Whether you are executing power circuit installations or setting up complex switchgear systems, this busbar delivers reliability and performance, fulfilling the diverse demands of modern electrical infrastructures.
Insulated design enhances user safety
Can be cut to size for tailored installations
Compatible with a variety of circuit breakers
Designed for efficient use in switchgear applications
Compact form optimises space in electrical setups
Rated for a maximum operational voltage
Exceptionally lightweight facilitating easy handling
Adheres to high regulatory standards for performance
Provides excellent surge voltage capabilities
Related links
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVP 1 Phase Busbar 27 mm Pitch
