Eaton BB-EV 1 Phase Busbar, 690 V, 27 mm Pitch
- RS Stock No.:
- 247-504
- Mfr. Part No.:
- 168833 BB-EVF-16/N-1,5MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.73
(exc. VAT)
€59.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.73 |
*price indicative
- RS Stock No.:
- 247-504
- Mfr. Part No.:
- 168833 BB-EVF-16/N-1,5MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the demanding requirements of industrial and advanced commercial applications. With an emphasis on safety and efficiency, this product ensures optimal power distribution while maintaining compliance with RoHS standards. Featuring a robust construction, it is engineered to provide reliable performance across a variety of setups. The innovative design allows for easy integration with devices requiring an N busbar, making it an ideal solution for switchgear installations.
Insulated for enhanced safety during operation
Versatile design allows for cutting to size accommodating various applications
Compatible with miniature circuit breakers ensuring broad utility
Ideal for two pole configurations enhancing system versatility
Crafted for installation in industrial environments showcasing durability
Related links
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
