Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 248-403
- Mfr. Part No.:
- 079736 CU-BAND10X16X0,8-BU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.13
(exc. VAT)
€147.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.13 |
*price indicative
- RS Stock No.:
- 248-403
- Mfr. Part No.:
- 079736 CU-BAND10X16X0,8-BU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Copper Band Isolated Appliance Wiring Material | |
| Standards/Approvals | EN 60439-1, UL, UL 758, EN 60439-3, CSA09, (max. 105 °C) CE marking, RoHS conform | |
| Current Rating | 400A | |
| Series | Eaton xEffect | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Copper Band Isolated Appliance Wiring Material | ||
Standards/Approvals EN 60439-1, UL, UL 758, EN 60439-3, CSA09, (max. 105 °C) CE marking, RoHS conform | ||
Current Rating 400A | ||
Series Eaton xEffect | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is designed to meet the highest standards in electrical applications, ensuring reliability in switchgear and control gear systems. The specialised copper strip construction, coupled with tinned finishes, allows for optimal conductivity and durability, making it a prime choice for professionals seeking robust electrical solutions.
Constructed with E Cu laminated conductors for enhanced conductivity
Self extinguishing materials ensure safety in hazardous applications
Compact dimensions allow for versatile installation options
Certified for use in Canada and North America for peace of mind
Voltage ratings support both AC and DC applications adding versatility
Includes a robust busbar thickness for increased reliability
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
