Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V, 0 μm Pitch
- RS Stock No.:
- 253-278
- Distrelec Article No.:
- 302-55-601
- Mfr. Part No.:
- 215643 EVG-4PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 253-278
- Distrelec Article No.:
- 302-55-601
- Mfr. Part No.:
- 215643 EVG-4PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Busbar EVG | |
| Standards/Approvals | RoHS conform | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Pitch | 0μm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Busbar EVG | ||
Standards/Approvals RoHS conform | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
Pitch 0μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is designed to enhance electrical distribution with remarkable efficiency and safety. This advanced busbar system supports four phases, providing reliable connectivity for multiple devices. Crafted for resilience and performance, it accommodates a cross-section of 10 mm², allowing for optimal current flow. Its unique design facilitates easy integration with a variety of circuit breakers, making it an ideal choice for diverse electrical installations. With a robust structure and a thoughtful layout, this busbar not only meets but exceeds industry compliance standards, ensuring peace of mind for users. Whether you're upgrading your system or embarking on a new project, this solution simplifies complex electrical configurations while enhancing operational reliability.
Supports four-pole configurations, ensuring flexibility in wiring options
Designed for compatibility with a range of circuit breakers, streamlining installation
Lightweight design promotes ease of handling during installation
Insulated for enhanced safety, reducing the risk of electrical hazards
Features a compact design, optimising use of space in electrical panels
Rated for significant current flow, ensuring reliable performance in demanding applications
Utilises fork connection type, providing secure and efficient electrical connections
Built to withstand surges, offering enhanced protection for connected devices
Crafted from high-quality materials, ensuring longevity and durability in various environments
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
