Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- RS Stock No.:
- 253-275
- Mfr. Part No.:
- 215637 EVG-1PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 253-275
- Mfr. Part No.:
- 215637 EVG-1PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | EVG | |
| Standards/Approvals | CE, RoHS | |
| Series | xPole | |
| Current Rating | 63A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With EVG | ||
Standards/Approvals CE, RoHS | ||
Series xPole | ||
Current Rating 63A | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is an essential component for efficient electrical distribution in residential and commercial installations. Designed for single-phase applications, this busbar ensures reliable connectivity and is engineered to support up to 12 devices with a robust current capacity. Featuring a practical fork connection, it optimises installation times and minimises the need for additional components. With its superior insulation and compact dimensions, this product is ideal for tight spaces while maintaining peak performance. The unique combination of quality materials and advanced design guarantees compliance with the latest standards, including RoHS and CE certifications, ensuring safety and reliability in your electrical system. Its ease of integration with various circuit breaker types makes it a versatile choice for any professional installation.
Optimised for single-pole applications, enhancing circuit management
Supports a wide range of devices, enabling flexible configurations
Insulated design promotes user safety during operation
Compact size facilitates installation in limited spaces
Robust build quality ensures longevity and performance consistency
Complies with RoHS and CE standards, assuring environmental safety
Simple integration with various circuit breakers streamlines setups
Related links
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
