Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- RS Stock No.:
- 257-772
- Mfr. Part No.:
- 291476 EVG-16/4PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.77
(exc. VAT)
€32.93
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.77 |
*price indicative
- RS Stock No.:
- 257-772
- Mfr. Part No.:
- 291476 EVG-16/4PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| Standards/Approvals | RoHS | |
| Series | xPole | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
Standards/Approvals RoHS | ||
Series xPole | ||
Current Rating 80A | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered for outstanding versatility in power distribution applications. This phase busbar is designed to accommodate four phases, ensuring optimal performance for a variety of devices. With a compact assembly, it fits seamlessly into electrical systems while providing robust connectivity. Its unique fork connector allows for easy installation, rendering it suitable for miniature circuit breakers, residual current circuit breakers, and combined circuit breaker options.
Insulated to enhance safety during operation
Compatible with up to three devices for effective power management
Features fork electric connection for reliable connectivity
Designed to serve four poles accommodating various electrical configurations
Related links
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/4PHAS/L-N-X/6PC 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
