Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- RS Stock No.:
- 253-280
- Mfr. Part No.:
- 215659 EVG-3PHAS/N/5MODUL/LS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.12 |
*price indicative
- RS Stock No.:
- 253-280
- Mfr. Part No.:
- 215659 EVG-3PHAS/N/5MODUL/LS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 4 | |
| For Use With | Busbar EVG | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | EVG | |
| Number of Modules | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 4 | ||
For Use With Busbar EVG | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series EVG | ||
Number of Modules 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is designed to meet the demands of modern electrical installations, ensuring efficiency and reliability in your power distribution systems. Tailored for three-phase power, this robust busbar integrates seamlessly with combined residual current and miniature circuit breakers. With a compact design, it optimises space utilisation while providing superior performance. Constructed to comply with stringent RoHS standards, it caters to environmentally conscious installations, making it an ideal choice for a variety of industrial applications. The product's high surge voltage rating and extensive compatibility with multiple devices underscore its versatility and reliability, promising a significant enhancement to your electrical infrastructure.
Compact design that allows for efficient space management
Seamlessly integrates with both residual current and miniature circuit breakers
Complies with RoHS standards, making it an environmentally friendly choice
High surge voltage rating ensures robust performance in demanding conditions
Designed for use with a variety of devices, enhancing compatibility
Optimised for industrial applications, offering reliable electrical solutions
Easy installation, reducing downtime and increasing operational efficiency
Durable construction, providing long-lasting performance under various conditions
Related links
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar 53.4 mm Pitch
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
