Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V, 0 μm Pitch

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.96-
10 - 99€6.2610%
100 - 499€5.7816%
500 - 999€5.4022%
1000 +€5.2724%

*price indicative

RS Stock No.:
252-825
Mfr. Part No.:
215645 EVG-3PHAS/9MODUL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

500 V

Range

Eaton Moeller xPole

Electrical Phase

3

Number of Poles

3

For Use With

PFNM, PFIM, PFHM, PLS. CLS. PKN.

Standards/Approvals

RoHS, CE

Pitch

0μm

Current Rating

63A

Series

EVG

Number of Modules

9

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series busbar is designed for efficient and reliable power distribution in electrical installations. Engineered to accommodate three devices simultaneously, it ensures seamless connectivity for complex power circuit setups. With its robust construction, the busbar is ideally suited for use with residual current circuit breakers, providing enhanced safety and reliability. Its compact dimensions combined with high-performance ratings make this busbar an exceptional choice for both industrial and commercial applications. Crafted to meet stringent compliance standards, this product is not only efficient but also environmentally friendly, adhering to RoHS regulations. Experience a superior level of operational performance with The Eaton Moeller series busbar, a solution that encapsulates innovation and quality for your electrical needs.

Insulated design prevents accidental contact and enhances safety

Fork electric connection type facilitates easy installation

Three-pole configuration allows for versatile applications

Compatible with various circuit breakers, maximising operational flexibility

Rated surge voltage ensures protection against voltage spikes

Constructed for high conductivity with a cross section designed for optimal performance

Compliance with CE marks ensures adherence to international standards

Lightweight design aids in ease of handling and installation

Minimal pitch dimensions provide compact installation compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy