Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
- RS Stock No.:
- 256-647
- Mfr. Part No.:
- 291477 EVG-16/3PHAS/N/5MODUL/LS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.43 |
*price indicative
- RS Stock No.:
- 256-647
- Mfr. Part No.:
- 291477 EVG-16/3PHAS/N/5MODUL/LS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Four-pole Residual Current Devices with Circuit Breakers EVG | |
| Standards/Approvals | CE | |
| Current Rating | 80A | |
| Series | EVG | |
| Number of Modules | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Four-pole Residual Current Devices with Circuit Breakers EVG | ||
Standards/Approvals CE | ||
Current Rating 80A | ||
Series EVG | ||
Number of Modules 5 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is expertly designed to meet the demands of modern electrical installations. This robust solution provides exceptional performance with its insulated construction and compatibility with a range of circuit protection devices, ensuring a reliable and safe power distribution. Tailored for three phase systems, the busbar facilitates seamless connections while accommodating up to five devices.
Insulated design promotes safety and reliability
Compatible with multiple circuit breaker configurations
Fork electric connection type simplifies installation
Rated for high surge voltage ensuring durability and performance
Designed to accommodate a maximum of five devices with ease
Three pole configuration tailored for three phase applications
Exceptional cross sectional area optimises current handling capabilities
Compliant with RoHS standards supporting eco friendly practices
Related links
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
