Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- RS Stock No.:
- 254-817
- Mfr. Part No.:
- 264916 Z-SV-10/1P-1TE/13
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.36 | €3.436 |
*price indicative
- RS Stock No.:
- 254-817
- Mfr. Part No.:
- 264916 Z-SV-10/1P-1TE/13
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Series | Z-SV | |
| Current Rating | 50A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Series Z-SV | ||
Current Rating 50A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Block busbar boasts a single-pole design tailored for one-phase applications, ensuring reliability when connecting devices. Its compact dimensions enhance versatility, allowing for seamless integration into various setups. Designed for durability, the product features a robust construction that adheres to stringent standards, including RoHS compliance.
Single-pole configuration simplifies setup for various electrical systems
Rated surge voltage of 4 KV adds an extra layer of protection against electrical spikes
Compatible with various drawings and models for comprehensive utility
Related links
- Eaton Eaton Distribution Parts Z-SV-10/N-1TE/13 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton 1 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
