Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar, 415 V, 35 mm Pitch

Subtotal (1 unit)*

€72.91

(exc. VAT)

€89.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.91

*price indicative

RS Stock No.:
255-346
Mfr. Part No.:
263110 Z-SV-35/3P+N-6TE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

Eaton Distribution Parts

Electrical Phase

4

Number of Poles

4

For Use With

PLHT Product Series, Eaton’s Z-SLS

Standards/Approvals

RoHS

Pitch

35mm

Series

263110 Z-SV-35/3P+N-6TE

Current Rating

110A

Number of Modules

4

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Busbar engineered for three-phase plus neutral systems, ensuring reliable performance in demanding environments. Designed for compatibility with Eaton’s Z-SLS and PLHT product series, the busbar offers versatility and adaptability for various applications. With a robust construction that can withstand extensive electrical loads, it guarantees optimal safety and efficiency.

Robust rated surge voltage capacity safeguards against electrical disturbances

Four-pole configuration supports complex power distribution setups

Manufactured with compliance to RoHS directives

Ultimate flexibility in installation allows for ease of integration into existing frameworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy