Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- RS Stock No.:
- 259-106
- Distrelec Article No.:
- 302-55-592
- Mfr. Part No.:
- 291468 EVG-16/2PHAS/6MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 259-106
- Distrelec Article No.:
- 302-55-592
- Mfr. Part No.:
- 291468 EVG-16/2PHAS/6MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | PFHM, PLS. CLS. PKN., PFIM, PFNM | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | Eaton Moeller | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With PFHM, PLS. CLS. PKN., PFIM, PFNM | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series Eaton Moeller | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar offers exceptional performance and reliability for a wide range of electrical applications. Designed specifically for miniature circuit breakers and residual current circuit breakers, this component ensures efficient connectivity while maintaining safety standards. The product features a compact and robust design, catering to two pole configurations with a capacity to support up to three devices. Built to withstand demanding conditions, this busbar combines quality materials and advanced engineering to deliver durability and high operational efficiency.
Insulated to enhance safety during operation
Designed for compatibility with multiple circuit breaker types
Durable construction offers longevity in installation
Allows seamless integration within existing electrical frameworks
Facilitates simple and efficient electrical connections
Optimised cross section ensures minimal energy loss
Specified for use in compact electrical applications
Conforms to RoHS standards promoting eco friendly practices
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
