Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- RS Stock No.:
- 259-325
- Mfr. Part No.:
- 291469 EVG-16/2PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.16 |
*price indicative
- RS Stock No.:
- 259-325
- Mfr. Part No.:
- 291469 EVG-16/2PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Material | Insulated | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | xPole | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Material Insulated | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series xPole | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to deliver exceptional performance in modern electrical systems. Designed specifically for residual current circuit breakers and miniature circuit breakers, this robust solution features a two pole configuration, making it ideal for a variety of electrical applications. Its insulated design and forks as the electric connection type add to its versatility and ease of use, making it the perfect choice for both professionals and DIY enthusiasts seeking reliable electrical solutions.
Compatible with multiple circuit breaker types for versatile application
Compact dimensions allow for easy installation in tight spaces
Rated surge voltage of 4 kV ensures protection against electrical spikes
Supports two phases for efficient electrical distribution
Lightweight construction facilitates easier handling and installation
Colour coded for easy identification and installation
Robust compliance with current standards demonstrates reliability
Related links
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
