Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- RS Stock No.:
- 259-105
- Mfr. Part No.:
- 291465 EVG-16/1PHAS/6MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 259-105
- Mfr. Part No.:
- 291465 EVG-16/1PHAS/6MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | FAZ or FI Breakers | |
| Standards/Approvals | CSA, RoHS, UL | |
| Current Rating | 80A | |
| Series | EVG-16/1PHAS/6MODUL | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With FAZ or FI Breakers | ||
Standards/Approvals CSA, RoHS, UL | ||
Current Rating 80A | ||
Series EVG-16/1PHAS/6MODUL | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designed for flexibility and efficiency, is your go to solution for optimal power distribution in electrical installations. Built for busbar applications, this model ensures reliable and consistent performance for up to six devices within a single phase setup. With a compact design, its seamless integration into various configurations makes it suitable for use with a range of Eaton breakers.
Insulated design enhances electrical safety
Compatible with multiple breaker types for versatile applications
Single pole structure simplifies installation processes
Rated for a surge voltage of 4 kV ensures reliable performance
Designed to accommodate up to 6 modular devices efficiently
No end caps required streamlines setup and maintenance
Creates a neat solution for power distribution in confined spaces
Related links
- Eaton EVG xPole 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
