Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar, 500 V, 0 μm Pitch
- RS Stock No.:
- 259-360
- Mfr. Part No.:
- 271061 Z-GV-16/1P-1TE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 259-360
- Mfr. Part No.:
- 271061 Z-GV-16/1P-1TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | Z-GV | |
| Pitch | 0μm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series Z-GV | ||
Pitch 0μm | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar system is designed for isolated applications, offering robust functionality for reliable electrical distribution. Engineered for 80A single-pole operations, it delivers optimal performance in a compact form, making it suitable for various installations where space is at a premium. With a product weight of just 0.275 kg, it promises ease of handling and installation.
Rated surge voltage ensures protection against spikes
Supports a significant number of devices for efficient distribution
Lightweight construction allows for easier handling and installation
Single-pole configuration simplifies integration into existing systems
Robust construction promotes long-term reliability and performance
Related links
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
