Eaton Eaton Distribution Parts 4 Phase Busbar, 415 V, 17.5 mm Pitch
- RS Stock No.:
- 230-632
- Mfr. Part No.:
- 116882 Z-GV-16/PKPX/4PHAS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.47 |
*price indicative
- RS Stock No.:
- 230-632
- Mfr. Part No.:
- 116882 Z-GV-16/PKPX/4PHAS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Pitch | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Pitch 17.5mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designed to enhance the efficiency and reliability of electrical installations. This exceptional four-pole phase busbar connector ensures seamless connectivity with a fork connector, catering to a range of applications. Crafted for durability, this product offers considerable versatility with the ability to be cut to size, making it an ideal solution for unique installation requirements.
Capable of supporting up to 14 connected devices for versatile applications
Pitch dimensions of 175 mm aid in precise alignment during installation
Cross section of 16 mm² enhances current carrying capacity
Includes detailed wiring diagrams for straightforward installation support
Customisable length allows for tailored solutions that fit specific needs
Related links
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
