Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- RS Stock No.:
- 266-507
- Mfr. Part No.:
- 8US1621-2FK02
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€204.78
(exc. VAT)
€251.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.78 | €17.065 |
*price indicative
- RS Stock No.:
- 266-507
- Mfr. Part No.:
- 8US1621-2FK02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar | |
| Standards/Approvals | ABS, CE, UKCA, RoHS, EAC | |
| Series | SENTRON | |
| Current Rating | 63A | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar | ||
Standards/Approvals ABS, CE, UKCA, RoHS, EAC | ||
Series SENTRON | ||
Current Rating 63A | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Adapter is a versatile solution designed to meet the demanding needs of modern electrical installations. Crafted with precision and durability in mind, this 1-pole adapter merges seamlessly with a variety of mounting configurations, ensuring reliability and efficiency in usage. Its compact dimensions of 160 mm in height and 18 mm in width make it an ideal fit for constrained spaces, while maintaining a sleek profile that complements contemporary designs.
Guarantees effective performance in various environmental conditions
Compatible with a wide range of equipment for enhanced functionality
Lightweight design facilitates quick handling and mounting
Offers integration flexibility for additional accessories
Developed for superior connection stability and reliability
Related links
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 10 mm Pitch
- Siemens Copper SENTRON SENTRON 1 Phase Busbar 8.6 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 26.4 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- ABB PS1 PS 1 Phase Busbar, 690 V
