Siemens Copper SENTRON V 8US1 3 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 217-6969
- Mfr. Part No.:
- 8US1923-1AA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.21 |
*price indicative
- RS Stock No.:
- 217-6969
- Mfr. Part No.:
- 8US1923-1AA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON V | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Flat Bars | |
| Standards/Approvals | CSA, UKCA, EAC, UR, CE | |
| Series | 8US1 | |
| Pitch | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON V | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Flat Bars | ||
Standards/Approvals CSA, UKCA, EAC, UR, CE | ||
Series 8US1 | ||
Pitch 60mm | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Busbars accessories can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
Free-standing installation
Related links
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
